
XE-3206-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3206-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3206-001 |
Description | IEC THERMOCOUPLE K 0.5X250MM PLU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -40 ~ 1292°F (-40 ~ 700°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Green | |
Probe Length | 9.843" (250.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,55000 € | 72,55 € |
| 5 | 69,25800 € | 346,29 € |
| 10 | 67,88500 € | 678,85 € |
| 25 | 66,11320 € | 1.652,83 € |
| 50 | 64,80300 € | 3.240,15 € |
| 100 | 63,51840 € | 6.351,84 € |
| Unit Price without VAT: | 72,55000 € |
|---|---|
| Unit Price with VAT: | 86,33450 € |

