K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3151-001

DigiKey Part Number
5425-XE-3151-001-ND
Manufacturer
Manufacturer Product Number
XE-3151-001
Description
IEC MI TYPE J 3X150MM 1M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
-40 ~ 2012°F (-40 ~ 1100°C)
Cable Length
-
Cable Insulation
-
Plug Color
-
Probe Length
11.811" (300.00mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
134,88000 €34,88 €
533,29600 €166,48 €
1032,63700 €326,37 €
2531,78440 €794,61 €
5031,15480 €1.557,74 €
10030,53730 €3.053,73 €
25029,73980 €7.434,95 €
Unit Price without VAT:34,88000 €
Unit Price with VAT:41,50720 €