78.740" (2000.00mm) K-Type Thermocouple Contact, Spring -58 ~ 212°F (-50 ~ 100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3113-001

DigiKey Part Number
5425-XE-3113-001-ND
Manufacturer
Manufacturer Product Number
XE-3113-001
Description
IEC MI TYPE K 3X500MM 1M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) K-Type Thermocouple Contact, Spring -58 ~ 212°F (-50 ~ 100°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Surface
Tip Type
Contact, Spring
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-58 ~ 212°F (-50 ~ 100°C)
Cable Length
78.740" (2000.00mm)
Cable Insulation
Polytetrafluoroethylene (PTFE)
Plug Color
Green
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,30000 €38,30 €
536,56800 €182,84 €
1035,84400 €358,44 €
2534,90840 €872,71 €
5034,21680 €1.710,84 €
10033,53880 €3.353,88 €
25032,66256 €8.165,64 €
Manufacturers Standard Package
Unit Price without VAT:38,30000 €
Unit Price with VAT:45,57700 €