
XE-3104-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3104-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3104-001 |
Description | IEC MI TYPE K 1.5X1000MM 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) T-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Probe Temperature Range 104 ~ 2012°F (40 ~ 1100°C) |
Series | Cable Length 3.937" (100.00mm) |
Packaging Bag | Cable Insulation Perfluoroalkyl |
Part Status Active | Probe Length 5.906" (150.00mm) |
Type T-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,56000 € | 31,56 € |
| 5 | 30,12800 € | 150,64 € |
| 10 | 29,53100 € | 295,31 € |
| 25 | 28,76040 € | 719,01 € |
| 50 | 28,19040 € | 1.409,52 € |
| 100 | 27,63190 € | 2.763,19 € |
| 250 | 26,91012 € | 6.727,53 € |
| Unit Price without VAT: | 31,56000 € |
|---|---|
| Unit Price with VAT: | 37,55640 € |

