78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3102-001

DigiKey Part Number
5425-XE-3102-001-ND
Manufacturer
Manufacturer Product Number
XE-3102-001
Description
IEC MI TYPE K 1.5X250MM 1M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
-
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
78.740" (2000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
-
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,56000 €30,56 €
529,17800 €145,89 €
1028,60100 €286,01 €
2527,85440 €696,36 €
5027,30260 €1.365,13 €
10026,76150 €2.676,15 €
25026,06256 €6.515,64 €
Manufacturers Standard Package
Unit Price without VAT:30,56000 €
Unit Price with VAT:36,36640 €