
XE-3052-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3052-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3052-001 |
Description | ANSI THERMOCOUPLE, K, 0.5X500MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Probe Temperature Range -40 ~ 1292°F (-40 ~ 700°C) |
Series | Cable Length 3.937" (100.00mm) |
Packaging Bag | Cable Insulation Perfluoroalkyl |
Part Status Active | Probe Length 19.685" (500.00mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,42000 € | 64,42 € |
| 5 | 61,50200 € | 307,51 € |
| 10 | 60,28400 € | 602,84 € |
| 25 | 58,71040 € | 1.467,76 € |
| 50 | 57,54680 € | 2.877,34 € |
| 100 | 56,40620 € | 5.640,62 € |
| Unit Price without VAT: | 64,42000 € |
|---|---|
| Unit Price with VAT: | 76,65980 € |

