
XE-3025-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3025-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3025-001 |
Description | THERMOCOUPLE-K-1.5X150MM-ANSI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -40 ~ 2012°F (-40 ~ 1100°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | 5.906" (150.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,29000 € | 33,29 € |
| 5 | 31,77600 € | 158,88 € |
| 10 | 31,14700 € | 311,47 € |
| 25 | 30,33440 € | 758,36 € |
| 50 | 29,73300 € | 1.486,65 € |
| 100 | 29,14390 € | 2.914,39 € |
| 250 | 28,38260 € | 7.095,65 € |
| Unit Price without VAT: | 33,29000 € |
|---|---|
| Unit Price with VAT: | 39,61510 € |

