
XE-3022-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3022-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3022-001 |
Description | ANSI MI TYPE K 1X150MM 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Probe Temperature Range 104 ~ 2012°F (40 ~ 1100°C) |
Series | Cable Length 3.937" (100.00mm) |
Packaging Bag | Cable Insulation Perfluoroalkyl |
Part Status Active | Plug Color Yellow |
Type K-Type Thermocouple | Probe Length 5.906" (150.00mm) |
Usage Air, Gas, Gel, Liquid, Surface | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,05000 € | 31,05 € |
| 5 | 29,63400 € | 148,17 € |
| 10 | 29,04800 € | 290,48 € |
| 25 | 28,28960 € | 707,24 € |
| 50 | 27,72920 € | 1.386,46 € |
| 100 | 27,17980 € | 2.717,98 € |
| 250 | 26,46992 € | 6.617,48 € |
| Unit Price without VAT: | 31,05000 € |
|---|---|
| Unit Price with VAT: | 36,94950 € |

