
XE-3000-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3000-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3000-001 |
Description | THERMOCOUPLE-K-1.5X150MM-ANSI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 104 ~ 2012°F (40 ~ 1100°C) |
Packaging Bag | Plug Color Yellow |
Part Status Active | Probe Length 5.906" (150.00mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 € | 28,21 € |
| 5 | 26,93200 € | 134,66 € |
| 10 | 26,39700 € | 263,97 € |
| 25 | 25,70840 € | 642,71 € |
| 50 | 25,19920 € | 1.259,96 € |
| 100 | 24,69980 € | 2.469,98 € |
| 250 | 24,05464 € | 6.013,66 € |
| Unit Price without VAT: | 28,21000 € |
|---|---|
| Unit Price with VAT: | 33,56990 € |


