
XE-2814-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2814-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2814-010 |
Description | 10M ANSI CABLE/WIRE PFA T 1/0.3M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | 1/0.0118" | |
Conductor Material | Nickel Aluminum, Nickel Chromium | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 32.81' (10.00m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Operating Temperature | -75°C ~ 260°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Perfluoro Alkoxy (PFA) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 € | 26,45 € |
| 2 | 25,18000 € | 50,36 € |
| 3 | 24,46667 € | 73,40 € |
| 5 | 23,59200 € | 117,96 € |
| 7 | 23,03000 € | 161,21 € |
| 10 | 22,44600 € | 224,46 € |
| Unit Price without VAT: | 26,45000 € |
|---|---|
| Unit Price with VAT: | 31,47550 € |

