
XE-2807-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2807-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2807-010 |
Description | 10M ANSI CABLE/WIRE PVC K 7/0.2M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Conductor Material Nickel Aluminum, Nickel Chromium |
Mfr | Jacket (Insulation) Material |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Operating Temperature -10°C ~ 105°C |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0079" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,57000 € | 26,57 € |
| 2 | 25,30000 € | 50,60 € |
| 3 | 24,58333 € | 73,75 € |
| 5 | 23,70000 € | 118,50 € |
| 7 | 23,13571 € | 161,95 € |
| 10 | 22,55000 € | 225,50 € |
| Unit Price without VAT: | 26,57000 € |
|---|---|
| Unit Price with VAT: | 31,61830 € |

