
XE-2801-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2801-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2801-010 |
Description | 10M ANSI CABLE/WIRE PFA K 1/0.3M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Conductor Strand 1/0.0118" |
Mfr | Conductor Material Nickel Aluminum, Nickel Chromium |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Operating Temperature -75°C ~ 260°C |
Cable Type | Conductor Insulation Perfluoro Alkoxy (PFA) |
Number of Conductors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,95000 € | 17,95 € |
| 2 | 17,09500 € | 34,19 € |
| 3 | 16,61333 € | 49,84 € |
| 5 | 16,01800 € | 80,09 € |
| 7 | 15,64000 € | 109,48 € |
| 10 | 15,24500 € | 152,45 € |
| Unit Price without VAT: | 17,95000 € |
|---|---|
| Unit Price with VAT: | 21,36050 € |

