New at DigiKey
2 Conductor Multi-Conductor Cable Purple 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-2554-010

DigiKey Part Number
5425-XE-2554-010-ND
Manufacturer
Manufacturer Product Number
XE-2554-010
Description
10M IEC CABLE/WIRE PVC E 7/0.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Purple 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
-
Conductor Strand
7/0.0079"
Conductor Material
Constantan, Nickel Chromium
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
32.81' (10.00m)
Jacket Color
Purple
Ratings
-
Features
-
Operating Temperature
-10°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,95000 €17,95 €
217,09500 €34,19 €
316,61333 €49,84 €
516,01800 €80,09 €
715,64000 €109,48 €
1015,24500 €152,45 €
Manufacturers Standard Package
Unit Price without VAT:17,95000 €
Unit Price with VAT:21,36050 €