
XE-2526-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2526-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2526-010 |
Description | 10M IEC CABLE/WIRE GLASSFIBRE/SS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Silver Braid 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Shield Type Braid |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Jacket Color Silver |
Cable Type | Operating Temperature -60°C ~ 350°C |
Number of Conductors 2 | Conductor Insulation Fiberglass |
Conductor Strand 7/0.0079" | Shield Material Stainless Steel |
Conductor Material Nicrosil, Nisil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,45000 € | 53,45 € |
| 2 | 50,88000 € | 101,76 € |
| 3 | 49,42333 € | 148,27 € |
| 5 | 47,64200 € | 238,21 € |
| 7 | 46,49857 € | 325,49 € |
| 10 | 45,31000 € | 453,10 € |
| Unit Price without VAT: | 53,45000 € |
|---|---|
| Unit Price with VAT: | 63,60550 € |

