
XE-2524-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2524-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2524-010 |
Description | 10M IEC CABLE/WIRE GLASSFIBRE N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Pink, White 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | 1/0.0124" | |
Conductor Material | Nicrosil, Nisil | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 32.81' (10.00m) | |
Jacket Color | Pink, White | |
Ratings | - | |
Features | - | |
Operating Temperature | -60°C ~ 350°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fiberglass | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,86000 € | 26,86 € |
| 2 | 25,57500 € | 51,15 € |
| 3 | 24,84667 € | 74,54 € |
| 5 | 23,95800 € | 119,79 € |
| 7 | 23,38857 € | 163,72 € |
| 10 | 22,79500 € | 227,95 € |
| Unit Price without VAT: | 26,86000 € |
|---|---|
| Unit Price with VAT: | 31,96340 € |

