New at DigiKey
2 Conductor Multi-Conductor Cable Green, White 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-2520-010

DigiKey Part Number
5425-XE-2520-010-ND
Manufacturer
Manufacturer Product Number
XE-2520-010
Description
10M IEC CABLE/WIRE GLASSFIBRE T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Green, White 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
-
Conductor Strand
1/0.0200"
Conductor Material
Nickel Aluminum, Nickel Chromium
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
32.81' (10.00m)
Jacket Color
Green, White
Ratings
-
Features
-
Operating Temperature
-60°C ~ 350°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fiberglass
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
143,27000 €43,27 €
241,18500 €82,37 €
340,01000 €120,03 €
538,57200 €192,86 €
737,64714 €263,53 €
1036,68800 €366,88 €
Manufacturers Standard Package
Unit Price without VAT:43,27000 €
Unit Price with VAT:51,49130 €