
XE-2513-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2513-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2513-010 |
Description | 10M IEC CABLE/WIRE PTFE K 1/0.31 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Conductor Strand 1/0.0124" |
Mfr | Conductor Material Nickel Aluminum, Nickel Chromium |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Operating Temperature -75°C ~ 260°C |
Cable Type | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Number of Conductors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,99000 € | 34,99 € |
| 2 | 33,31000 € | 66,62 € |
| 3 | 32,36333 € | 97,09 € |
| 5 | 31,20200 € | 156,01 € |
| 7 | 30,45571 € | 213,19 € |
| 10 | 29,68200 € | 296,82 € |
| Unit Price without VAT: | 34,99000 € |
|---|---|
| Unit Price with VAT: | 41,63810 € |

