
XE-2503-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2503-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2503-010 |
Description | 10M IEC CABLE/WIRE PVC U 13/0.2M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Orange 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Nickel Coated |
Mfr | Jacket (Insulation) Material |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Jacket Color Orange |
Cable Type | Operating Temperature -10°C ~ 105°C |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 13/0.0079" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,69000 € | 28,69 € |
| 2 | 27,32000 € | 54,64 € |
| 3 | 26,54333 € | 79,63 € |
| 5 | 25,59000 € | 127,95 € |
| 7 | 24,98000 € | 174,86 € |
| 10 | 24,34600 € | 243,46 € |
| Unit Price without VAT: | 28,69000 € |
|---|---|
| Unit Price with VAT: | 34,14110 € |

