New at DigiKey
2 Conductor Multi-Conductor Cable 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-2422-010

DigiKey Part Number
5425-XE-2422-010-ND
Manufacturer
Manufacturer Product Number
XE-2422-010
Description
10M IEC CABLE/WIRE PFA N 1/0.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
-
Conductor Strand
1/0.0079"
Conductor Material
Nicrosil, Nisil
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
32.81' (10.00m)
Jacket Color
-
Ratings
-
Features
-
Operating Temperature
-75°C ~ 260°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Perfluoro Alkoxy (PFA)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,73000 €20,73 €
219,74000 €39,48 €
319,18333 €57,55 €
518,49800 €92,49 €
718,05857 €126,41 €
1017,60300 €176,03 €
Manufacturers Standard Package
Unit Price without VAT:20,73000 €
Unit Price with VAT:24,66870 €