New at DigiKey
2 Conductor Multi-Conductor Cable Brown, White 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-2363-010

DigiKey Part Number
5425-XE-2363-010-ND
Manufacturer
Manufacturer Product Number
XE-2363-010
Description
10M IEC CABLE/WIRE GLASSFIBRE T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Brown, White 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
-
Conductor Strand
1/0.0124"
Conductor Material
Constantan, Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
32.81' (10.00m)
Jacket Color
Brown, White
Ratings
-
Features
-
Operating Temperature
-60°C ~ 350°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fiberglass
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,37000 €17,37 €
216,54500 €33,09 €
316,07333 €48,22 €
515,50200 €77,51 €
715,13429 €105,94 €
1014,75300 €147,53 €
Manufacturers Standard Package
Unit Price without VAT:17,37000 €
Unit Price with VAT:20,67030 €