
XE-2235-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2235-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2235-010 |
Description | 10M IEC CABLE/WIRE PFA J 7/0.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Conductor Material Constantan, Iron |
Mfr | Jacket (Insulation) Material |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -75°C ~ 260°C |
Number of Conductors 2 | Conductor Insulation Perfluoro Alkoxy (PFA) |
Conductor Strand 7/0.0079" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,32000 € | 45,32 € |
| 2 | 43,13500 € | 86,27 € |
| 3 | 41,90667 € | 125,72 € |
| 5 | 40,39800 € | 201,99 € |
| 7 | 39,42857 € | 276,00 € |
| 10 | 38,42400 € | 384,24 € |
| Unit Price without VAT: | 45,32000 € |
|---|---|
| Unit Price with VAT: | 53,93080 € |

