
XE-2163-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2163-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2163-010 |
Description | 10M IEC CABLE/WIRE GLASSFIBRE K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Green, White 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | 1/0.0124" | |
Conductor Material | Nickel Aluminum, Nickel Chromium | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 32.81' (10.00m) | |
Jacket Color | Green, White | |
Ratings | - | |
Features | - | |
Operating Temperature | -60°C ~ 350°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fiberglass | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,49000 € | 16,49 € |
| 2 | 15,70500 € | 31,41 € |
| 3 | 15,26000 € | 45,78 € |
| 5 | 14,71600 € | 73,58 € |
| 7 | 14,36714 € | 100,57 € |
| 10 | 14,00500 € | 140,05 € |
| Unit Price without VAT: | 16,49000 € |
|---|---|
| Unit Price with VAT: | 19,62310 € |

