
XE-2155-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2155-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2155-010 |
Description | 10M IEC CABLE/WIRE PTFE K 7/0.2M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Green 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | 7/0.0079" | |
Conductor Material | Nickel Aluminum, Nickel Chromium | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 32.81' (10.00m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Operating Temperature | -75°C ~ 260°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polytetrafluoroethylene (PTFE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,00000 € | 67,00 € |
| 2 | 63,76000 € | 127,52 € |
| 3 | 61,93333 € | 185,80 € |
| 5 | 59,69600 € | 298,48 € |
| 7 | 58,25857 € | 407,81 € |
| 10 | 56,76700 € | 567,67 € |
| Unit Price without VAT: | 67,00000 € |
|---|---|
| Unit Price with VAT: | 79,73000 € |

