
XE-2122-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2122-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2122-010 |
Description | 10M IEC CABLE/WIRE PFA K 1/0.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Conductor Strand 1/0.0079" |
Mfr | Conductor Material Nickel Aluminum, Nickel Chromium |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Operating Temperature -75°C ~ 260°C |
Cable Type | Conductor Insulation Perfluoro Alkoxy (PFA) |
Number of Conductors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 2 | 13,90000 € | 27,80 € |
| 3 | 13,50667 € | 40,52 € |
| 5 | 13,02600 € | 65,13 € |
| 7 | 12,72000 € | 89,04 € |
| 10 | 12,39900 € | 123,99 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 17,37400 € |

