


XE-1400-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1400-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1400-001 |
Description | IEC STD TYPE K PLUG IS-K-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1400-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Standard, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 5 | 6,42600 € | 32,13 € |
| 10 | 6,29900 € | 62,99 € |
| 25 | 6,13440 € | 153,36 € |
| 50 | 6,01280 € | 300,64 € |
| 100 | 5,89370 € | 589,37 € |
| 250 | 5,73988 € | 1.434,97 € |
| 500 | 5,62614 € | 2.813,07 € |
| 1.000 | 5,51466 € | 5.514,66 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |

