


XE-1108-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1108-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1108-001 |
Description | IEC MINI TYPE K PANEL MOUNT IM-K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1108-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Miniature, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 5 | 6,87600 € | 34,38 € |
| 10 | 6,74000 € | 67,40 € |
| 25 | 6,56440 € | 164,11 € |
| 50 | 6,43420 € | 321,71 € |
| 100 | 6,30680 € | 630,68 € |
| 250 | 6,14212 € | 1.535,53 € |
| 500 | 6,02044 € | 3.010,22 € |
| 1.000 | 5,90113 € | 5.901,13 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |


