


XE-1102-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1102-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1102-001 |
Description | IEC MINI TYPE K IN-LINE SOCKET I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1102-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Miniature, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 5 | 3,63800 € | 18,19 € |
| 10 | 3,56600 € | 35,66 € |
| 25 | 3,47320 € | 86,83 € |
| 50 | 3,40480 € | 170,24 € |
| 100 | 3,33730 € | 333,73 € |
| 250 | 3,25020 € | 812,55 € |
| 500 | 3,18584 € | 1.592,92 € |
| 1.000 | 3,12272 € | 3.122,72 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |



