
XE-0635-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0635-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0635-001 |
Description | ANSI K T/COUPLE 4 X 13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Tube for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Tube | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,22000 € | 50,22 € |
| 5 | 47,95000 € | 239,75 € |
| 10 | 46,99900 € | 469,99 € |
| 25 | 45,77200 € | 1.144,30 € |
| 50 | 44,86480 € | 2.243,24 € |
| 100 | 43,97580 € | 4.397,58 € |
| Unit Price without VAT: | 50,22000 € |
|---|---|
| Unit Price with VAT: | 59,76180 € |


