
XE-0621-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0621-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0621-001 |
Description | ANSI K, 1.9KG MAGNET, 2M CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Contact, Spring -58 ~ 482°F (-50 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Spring | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -58 ~ 482°F (-50 ~ 250°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,07000 € | 69,07 € |
| 5 | 65,93400 € | 329,67 € |
| 10 | 64,62800 € | 646,28 € |
| 25 | 62,94040 € | 1.573,51 € |
| 50 | 61,69340 € | 3.084,67 € |
| 100 | 60,47060 € | 6.047,06 € |
| Unit Price without VAT: | 69,07000 € |
|---|---|
| Unit Price with VAT: | 82,19330 € |

