
XE-0547-010 | |
|---|---|
DigiKey Part Number | 5425-XE-0547-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-0547-010 |
Description | 10M JIS CABLE/WIRE PVC K 7/0.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Conductor Material Nickel Aluminum, Nickel Chromium |
Mfr | Jacket (Insulation) Material |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Jacket Color Blue |
Cable Type | Operating Temperature -10°C ~ 105°C |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0079" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,69000 € | 35,69 € |
| 2 | 33,97500 € | 67,95 € |
| 3 | 33,00333 € | 99,01 € |
| 5 | 31,82000 € | 159,10 € |
| 7 | 31,05857 € | 217,41 € |
| 10 | 30,27000 € | 302,70 € |
| Unit Price without VAT: | 35,69000 € |
|---|---|
| Unit Price with VAT: | 42,47110 € |

