
XE-0543-010 | |
|---|---|
DigiKey Part Number | 5425-XE-0543-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-0543-010 |
Description | 10M JIS CABLE/WIRE PFA K 1/0.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Conductor Strand 1/0.0079" |
Mfr | Conductor Material Nickel Aluminum, Nickel Chromium |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Operating Temperature -75°C ~ 260°C |
Cable Type | Conductor Insulation Perfluoro Alkoxy (PFA) |
Number of Conductors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 2 | 10,75500 € | 21,51 € |
| 3 | 10,45000 € | 31,35 € |
| 5 | 10,08000 € | 50,40 € |
| 7 | 9,84143 € | 68,89 € |
| 10 | 9,59500 € | 95,95 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |

