
XE-0542-010 | |
|---|---|
DigiKey Part Number | 5425-XE-0542-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-0542-010 |
Description | 10M JIS CABLE/WIRE PFA K 1/0.508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Conductor Material Nickel Aluminum, Nickel Chromium |
Mfr | Jacket (Insulation) Material |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Jacket Color Blue |
Cable Type | Operating Temperature -75°C ~ 260°C |
Number of Conductors 2 | Conductor Insulation Perfluoro Alkoxy (PFA) |
Conductor Strand 1/0.0200" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,13000 € | 54,13 € |
| 2 | 51,52000 € | 103,04 € |
| 3 | 50,04667 € | 150,14 € |
| 5 | 48,24200 € | 241,21 € |
| 7 | 47,08286 € | 329,58 € |
| 10 | 45,88000 € | 458,80 € |
| Unit Price without VAT: | 54,13000 € |
|---|---|
| Unit Price with VAT: | 64,41470 € |

