
XE-0541-010 | |
|---|---|
DigiKey Part Number | 5425-XE-0541-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-0541-010 |
Description | 10M JIS CABLE/WIRE PFA K 1/0.315 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | 1/0.0124" | |
Conductor Material | Nickel Aluminum, Nickel Chromium | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 32.81' (10.00m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -75°C ~ 260°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Perfluoro Alkoxy (PFA) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 € | 34,02 € |
| 2 | 32,39000 € | 64,78 € |
| 3 | 31,47000 € | 94,41 € |
| 5 | 30,33800 € | 151,69 € |
| 7 | 29,61286 € | 207,29 € |
| 10 | 28,86100 € | 288,61 € |
| Unit Price without VAT: | 34,02000 € |
|---|---|
| Unit Price with VAT: | 40,48380 € |

