
XE-0449-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0449-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0449-001 |
Description | IEC PFA 1/0.3MM K PLUG 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 11.811" (300.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,64000 € | 11,64 € |
| 5 | 11,10600 € | 55,53 € |
| 10 | 10,88600 € | 108,86 € |
| 25 | 10,60160 € | 265,04 € |
| 50 | 10,39180 € | 519,59 € |
| 100 | 10,18580 € | 1.018,58 € |
| 250 | 9,91992 € | 2.479,98 € |
| 500 | 9,72332 € | 4.861,66 € |
| Unit Price without VAT: | 11,64000 € |
|---|---|
| Unit Price with VAT: | 13,85160 € |

