
XE-0448-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0448-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0448-001 |
Description | IEC PFA 1/0.5MM K PLUG 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 11.811" (300.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 5 | 11,14400 € | 55,72 € |
| 10 | 10,92400 € | 109,24 € |
| 25 | 10,63880 € | 265,97 € |
| 50 | 10,42800 € | 521,40 € |
| 100 | 10,22150 € | 1.022,15 € |
| 250 | 9,95468 € | 2.488,67 € |
| 500 | 9,75742 € | 4.878,71 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 13,89920 € |

