
XE-0442-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0442-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0442-001 |
Description | IEC PFA 7/0.2MM K PLUG 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 11.811" (300.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type K-Type Thermocouple | Plug Color Green |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 5 | 9,20600 € | 46,03 € |
| 10 | 9,02300 € | 90,23 € |
| 25 | 8,78760 € | 219,69 € |
| 50 | 8,61360 € | 430,68 € |
| 100 | 8,44310 € | 844,31 € |
| 250 | 8,22260 € | 2.055,65 € |
| 500 | 8,05970 € | 4.029,85 € |
| 1.000 | 7,89996 € | 7.899,96 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |

