
XE-0426-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0426-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0426-001 |
Description | ANSI PFA 0.076MM K 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bag | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Part Status Active | Cable Length 11.811" (300.00mm) |
Type K-Type Thermocouple | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,28000 € | 16,28 € |
| 5 | 15,53600 € | 77,68 € |
| 10 | 15,22900 € | 152,29 € |
| 25 | 14,83120 € | 370,78 € |
| 50 | 14,53740 € | 726,87 € |
| 100 | 14,24930 € | 1.424,93 € |
| 250 | 13,87732 € | 3.469,33 € |
| 500 | 13,60224 € | 6.801,12 € |
| Unit Price without VAT: | 16,28000 € |
|---|---|
| Unit Price with VAT: | 19,37320 € |

