
XE-0424-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0424-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0424-001 |
Description | IEC PTFE 1/0.2MM K TAILS 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 11.811" (300.00mm) | |
Cable Insulation | Polytetrafluoroethylene (PTFE) | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 5 | 7,18000 € | 35,90 € |
| 10 | 7,03800 € | 70,38 € |
| 25 | 6,85440 € | 171,36 € |
| 50 | 6,71880 € | 335,94 € |
| 100 | 6,58570 € | 658,57 € |
| 250 | 6,41372 € | 1.603,43 € |
| 500 | 6,28664 € | 3.143,32 € |
| 1.000 | 6,16205 € | 6.162,05 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |

