
XE-0024-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0024-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0024-001 |
Description | IEC EXPOSED JUNCTION K 3M PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 118.110" (3000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 118.110" (3000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkyl |
Type K-Type Thermocouple | Plug Color Green |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 € | 27,15 € |
| 5 | 25,91600 € | 129,58 € |
| 10 | 25,40300 € | 254,03 € |
| 25 | 24,73960 € | 618,49 € |
| 50 | 24,24920 € | 1.212,46 € |
| 100 | 23,76860 € | 2.376,86 € |
| 250 | 23,14792 € | 5.786,98 € |
| Unit Price without VAT: | 27,15000 € |
|---|---|
| Unit Price with VAT: | 32,30850 € |

