RF IC General Purpose 8GHz ~ 12GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX15812Y

DigiKey Part Number
1949-1200-ND
Manufacturer
Manufacturer Product Number
NX15812Y
Description
NOISE SOURCE
Customer Reference
Detailed Description
RF IC General Purpose 8GHz ~ 12GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Narda-MITEQ
Series
-
Packaging
Box
Part Status
Active
Function
-
Frequency
8GHz ~ 12GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1867,49000 €867,49 €
Manufacturers Standard Package
Unit Price without VAT:867,49000 €
Unit Price with VAT:1.032,31310 €