White Self Laminating Label 0.50" W x 1.50" L (12.7mm x 38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSL-29-427

DigiKey Part Number
5073-XSL-29-427-ND
Manufacturer
Manufacturer Product Number
XSL-29-427
Description
IDXPERT LBL .5"" X 1.5"" X .5""
Customer Reference
Detailed Description
White Self Laminating Label 0.50" W x 1.50" L (12.7mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Obsolete
Manufacturer
L-com
Label Type
Self Laminating
Series
Label Size
0.50" W x 1.50" L (12.7mm x 38.1mm)
Packaging
Bag
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.