
XLR3FF-BLK-15 | |
|---|---|
DigiKey Part Number | 5073-XLR3FF-BLK-15-ND |
Manufacturer | |
Manufacturer Product Number | XLR3FF-BLK-15 |
Description | XLR CA, 3 PIN, F TO F, BLK, 15 F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Mono XLR 3-Pole Plug, 19mm (0.748") Female To XLR 3-Pole Plug, 19mm (0.748") Female 15.0' (4.57m) |
Datasheet | Datasheet |
Category | 2nd Connector XLR 3-Pole Plug, 19mm (0.748") Female |
Manufacturer L-com | Channels Mono |
Series | Length 15.0' (4.57m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
1st Connector XLR 3-Pole Plug, 19mm (0.748") Female |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,46000 € | 32,46 € |
| Unit Price without VAT: | 32,46000 € |
|---|---|
| Unit Price with VAT: | 38,62740 € |

