
Category | Number of Ports 5 |
Manufacturer L-com | Peripherals HDMI/VGA Monitor, USB Keyboard, USB Mouse |
Series | Mounting Type Desktop |
Packaging Bag | Includes KVM Cable Kit, Rackmount Kit |
Part Status Active | Size 4.70" L x 3.00" W x 1.00" H (120.0mm x 75.0mm x 26.0mm) |
Type HDMI KVM Extender |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.034,86000 € | 1.034,86 € |
| Unit Price without VAT: | 1.034,86000 € |
|---|---|
| Unit Price with VAT: | 1.231,48340 € |

