
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 1 | |
Peripherals | USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | - | |
Requires | - | |
Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 540,50000 € | 540,50 € |
10 | 473,84200 € | 4.738,42 € |
Unit Price without VAT: | 540,50000 € |
---|---|
Unit Price with VAT: | 643,19500 € |