
WT67KC5FM | |
|---|---|
DigiKey Part Number | 5073-WT67KC5FM-ND |
Manufacturer | |
Manufacturer Product Number | WT67KC5FM |
Description | COUPLER IP67 FLANGE C5E RJ45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Category | Type Coupler |
Manufacturer L-com | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Bulkhead |
Packaging Bag | Mounting Feature Front Side Nut |
Part Status Active | Ratings Cat5e |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Unshielded |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,12000 € | 89,12 € |
| 10 | 75,75800 € | 757,58 € |
| 25 | 71,01880 € | 1.775,47 € |
| 50 | 67,63320 € | 3.381,66 € |
| 100 | 64,40980 € | 6.440,98 € |
| Unit Price without VAT: | 89,12000 € |
|---|---|
| Unit Price with VAT: | 106,05280 € |

