
WT6788F | |
|---|---|
DigiKey Part Number | 5073-WT6788F-ND |
Manufacturer | |
Manufacturer Product Number | WT6788F |
Description | IP67 RJ45 C5E PLUG KIT FLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Mating Cycles | - | |
Note | Plug Not Provided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,89000 € | 66,89 € |
| Unit Price without VAT: | 66,89000 € |
|---|---|
| Unit Price with VAT: | 79,59910 € |

