
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Front, Sides, Top | |
Number of Units | 40U | |
Dimensions - Panel | - | |
Dimensions - Overall | - | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.735,31000 € | 1.735,31 € |
| Unit Price without VAT: | 1.735,31000 € |
|---|---|
| Unit Price with VAT: | 2.065,01890 € |

