Metal, Steel Cabinet Rack Enclosed, Front, Sides, Top Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRKSA-2427

DigiKey Part Number
5073-WRKSA-2427-ND
Manufacturer
Manufacturer Product Number
WRKSA-2427
Description
24SP/27D WRK RACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Front, Sides, Top Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Front, Sides, Top
Number of Units
24U
Dimensions - Panel
-
Dimensions - Overall
-
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.429,29000 €1.429,29 €
Manufacturers Standard Package
Unit Price without VAT:1.429,29000 €
Unit Price with VAT:1.700,85510 €