Cable B Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPUSBBB-2M

DigiKey Part Number
5073-WPUSBBB-2M-ND
Manufacturer
Manufacturer Product Number
WPUSBBB-2M
Description
CBLWTR PRF USB B-M/B-M 2MTR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable B Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 72
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,85000 €17,85 €
Manufacturers Standard Package
Unit Price without VAT:17,85000 €
Unit Price with VAT:21,24150 €