
WPUSBBA-2M | |
|---|---|
DigiKey Part Number | 5073-WPUSBBA-2M-ND |
Manufacturer | |
Manufacturer Product Number | WPUSBBA-2M |
Description | CBLWTR PRF USBB-F/A-M 2 MTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Female (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,29000 € | 50,29 € |
| 10 | 42,75100 € | 427,51 € |
| 25 | 40,07520 € | 1.001,88 € |
| 50 | 38,16440 € | 1.908,22 € |
| 100 | 36,34480 € | 3.634,48 € |
| 250 | 34,07280 € | 8.518,20 € |
| Unit Price without VAT: | 50,29000 € |
|---|---|
| Unit Price with VAT: | 59,84510 € |

